
1885211 | |
|---|---|
DigiKey Part Number | 1885211-ND |
Manufacturer | |
Manufacturer Product Number | 1885211 |
Description | CONN ASSY SIDE ENTRY 12POS M25 |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Cable Connector Assembly Side Entry M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Side Entry | |
Number of Positions | 16 (12 + 4 Power) | |
Size | - | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable Connector Assembly | |
Includes | - |

