
1881532 | |
|---|---|
DigiKey Part Number | 277-1450-ND |
Manufacturer | |
Manufacturer Product Number | 1881532 |
Description | TERM BLOCK HDR 11POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1881532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.098" (2.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 4A | |
Voltage - IEC | 320 V | |
Current - UL | 4 A | |
Voltage - UL | 125 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.45000 | kr.58.45 |
| 10 | kr.41.47600 | kr.414.76 |
| 25 | kr.36.58960 | kr.914.74 |
| 50 | kr.33.61340 | kr.1,680.67 |
| 100 | kr.31.19410 | kr.3,119.41 |
| 250 | kr.28.72120 | kr.7,180.30 |
| 500 | kr.27.30118 | kr.13,650.59 |
| 1.000 | kr.26.19073 | kr.26,190.73 |
| Unit Price without VAT: | kr.58.45000 |
|---|---|
| Unit Price with VAT: | kr.73.06250 |







