Similar
Similar
Similar
Similar




1860650 | |
|---|---|
DigiKey Part Number | 277-14238-ND |
Manufacturer | |
Manufacturer Product Number | 1860650 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Obsolete | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.150" (3.81mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1803439 | Phoenix Contact | 12.470 | 277-1222-ND | kr.6.97000 | Similar |
| 0395111003 | Molex | 268 | WM20084-ND | kr.8.18000 | Similar |
| 0395116003 | Molex | 3.428 | WM25589-ND | kr.8.18000 | Similar |
| 691321300003 | Würth Elektronik | 8.003 | 732-2083-ND | kr.3.74000 | Similar |
| OQ0332500000G | Amphenol Anytek | 0 | 609-3809-ND | kr.2.66000 | Similar |





























