Hood Connector Thru Type M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855133

DigiKey Part Number
1855133-ND
Manufacturer
Manufacturer Product Number
1855133
Description
CONN HOOD THRU TYPE M25
Customer Reference
Detailed Description
Hood Connector Thru Type M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1855133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
M25
Size / Dimension
4.370" L x 1.299" W x 2.953" H (111.00mm x 33.00mm x 75.00mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.220.59000kr.220.59
Manufacturers Standard Package
Unit Price without VAT:kr.220.59000
Unit Price with VAT:kr.275.73750