1844837 | |
|---|---|
DigiKey Part Number | 1844837-ND |
Manufacturer | |
Manufacturer Product Number | 1844837 |
Description | TERM BLOCK HDR 26POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1844837 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 6A |
Part Status Active | Voltage - IEC 160 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 6 A |
Number of Positions 26 | Voltage - UL 150 V |
Positions Per Level 13 | Color Black |
Number of Levels 2 | Contact Mating Finish Gold |
Pitch 0.100" (2.54mm) | Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.68.41347 | kr.20,524.04 |
| Unit Price without VAT: | kr.68.41347 |
|---|---|
| Unit Price with VAT: | kr.85.51684 |

