
1841898 | |
|---|---|
DigiKey Part Number | 277-10370-ND |
Manufacturer | |
Manufacturer Product Number | 1841898 |
Description | TERM BLK 5P SIDE ENTRY 20MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.787" (20.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1841898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.787" (20.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 200 A | |
Voltage | 600 V | |
Wire Gauge | 3/0-6 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | Flange | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 10 Nm (88.51 Lb-In) | |
Screw Thread | M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.654.93800 | kr.3,274.69 |
| Unit Price without VAT: | kr.654.93800 |
|---|---|
| Unit Price with VAT: | kr.818.67250 |

