



1824637 | |
---|---|
DigiKey Part Number | 277-11581-2-ND - Tape & Reel (TR) 277-11581-1-ND - Cut Tape (CT) 277-11581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824637 |
Description | TERM BLK 2P SIDE ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824637 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.61000 | kr.12.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.11.47093 | kr.3,441.28 |
Unit Price without VAT: | kr.12.61000 |
---|---|
Unit Price with VAT: | kr.15.76250 |