



1824080 | |
|---|---|
DigiKey Part Number | 277-11526-2-ND - Tape & Reel (TR) 277-11526-1-ND - Cut Tape (CT) 277-11526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1824080 |
Description | TERM BLK 2P TOP ENTRY 3.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.06385 | kr.3,012.77 |
| 400 | kr.14.15753 | kr.5,663.01 |
| 600 | kr.13.71797 | kr.8,230.78 |
| 1.000 | kr.13.24585 | kr.13,245.85 |
| 1.400 | kr.12.97871 | kr.18,170.19 |
| 2.000 | kr.12.72892 | kr.25,457.84 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |











