Similar

1823887 | |
|---|---|
DigiKey Part Number | 277-11683-2-ND - Tape & Reel (TR) 277-11683-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1823887 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1823887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.90236 | kr.5,725.59 |
| 500 | kr.21.71248 | kr.10,856.24 |
| 750 | kr.21.13900 | kr.15,854.25 |
| 1.250 | kr.20.52582 | kr.25,657.27 |
| 1.750 | kr.20.18004 | kr.35,315.07 |
| 2.500 | kr.19.85749 | kr.49,643.72 |
| Unit Price without VAT: | kr.22.90236 |
|---|---|
| Unit Price with VAT: | kr.28.62795 |






