Similar
1822587 | |
|---|---|
DigiKey Part Number | 1822587-ND |
Manufacturer | |
Manufacturer Product Number | 1822587 |
Description | TERM BLK 7POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1822587 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.197" (5.00mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2086-3107 | WAGO Corporation | 0 | 2946-2086-3107-ND | kr.15.89490 | Direct |
| TBLH10V-500-07BK | Same Sky (Formerly CUI Devices) | 209 | 102-TBLH10V-500-07BK-ND | kr.21.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.25.38533 | kr.2,284.68 |
| Unit Price without VAT: | kr.25.38533 |
|---|---|
| Unit Price with VAT: | kr.31.73166 |



