



1821575 | |
|---|---|
DigiKey Part Number | 277-1821575TR-ND - Tape & Reel (TR) 277-1821575CT-ND - Cut Tape (CT) 277-1821575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1821575 |
Description | TERM BLOCK HDR 5POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1821575 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | 6A | |
Voltage - IEC | 160 V | |
Current - UL | 6 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Gold | |
Features | Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.99000 | kr.27.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | kr.22.74435 | kr.7,164.47 |
| Unit Price without VAT: | kr.27.99000 |
|---|---|
| Unit Price with VAT: | kr.34.98750 |


