

1815196 | |
|---|---|
DigiKey Part Number | 277-9977-2-ND - Tape & Reel (TR) 277-9977-1-ND - Cut Tape (CT) 277-9977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1815196 |
Description | CONN HEADER 2POS 2.5MM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Female Sockets Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1815196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Female Sockets | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Detent Lock | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Voltage Rating | 150V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.59436 | kr.2,797.18 |
| 1.000 | kr.5.32726 | kr.5,327.26 |
| 1.500 | kr.5.17701 | kr.7,765.52 |
| 2.500 | kr.4.99377 | kr.12,484.42 |
| 3.500 | kr.4.87670 | kr.17,068.45 |
| 5.000 | kr.4.75559 | kr.23,777.95 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |














