
1812693 | |
|---|---|
DigiKey Part Number | 277-1812693-ND |
Manufacturer | |
Manufacturer Product Number | 1812693 |
Description | SOLID STATE 3PHASE 20A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 20 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC | |
Load Current | 20 A | |
Voltage - Input | 5 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,138.48000 | kr.2,138.48 |
| 10 | kr.1,903.93400 | kr.19,039.34 |
| 25 | kr.1,817.78200 | kr.45,444.55 |
| Unit Price without VAT: | kr.2,138.48000 |
|---|---|
| Unit Price with VAT: | kr.2,673.10000 |

