New at DigiKey
Solid State Contactor 3PST-NO (3 Form A) 30 A 42 ~ 660V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812692

DigiKey Part Number
277-1812692-ND
Manufacturer
Manufacturer Product Number
1812692
Description
SOLID STATE 3PHASE 30A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 30 A 42 ~ 660V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC
Load Current
30 A
Voltage - Input
5 ~ 32VDC
Voltage - Load
42 ~ 660V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,947.34000kr.2,947.34
10kr.2,623.94800kr.26,239.48
25kr.2,505.19520kr.62,629.88
Manufacturers Standard Package
Unit Price without VAT:kr.2,947.34000
Unit Price with VAT:kr.3,684.17500