
1799060 | |
|---|---|
DigiKey Part Number | 277-1799060-ND |
Manufacturer | |
Manufacturer Product Number | 1799060 |
Description | TERM BLOCK PLUG 3POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 4 A |
Series | Voltage - UL 125 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-0.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 3 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 3 | Contact Mating Finish Tin |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.098" (2.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 4A | Insulation Height 0.463" (11.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.28.45140 | kr.1,422.57 |
| Unit Price without VAT: | kr.28.45140 |
|---|---|
| Unit Price with VAT: | kr.35.56425 |

