
1792274 | |
|---|---|
DigiKey Part Number | 277-9891-ND |
Manufacturer | |
Manufacturer Product Number | 1792274 |
Description | TERM BLOCK 7POS 30DEG 7.5MM PCB |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 41 A |
Manufacturer Phoenix Contact | Voltage 1 kV |
Series | Wire Gauge 10-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 7 | Color Green |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 30° (150°) Angle with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1098180 | Phoenix Contact | 38 | 277-1098180-ND | kr.160.53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.25000 | kr.158.25 |
| Unit Price without VAT: | kr.158.25000 |
|---|---|
| Unit Price with VAT: | kr.197.81250 |

