



1792229 | |
|---|---|
DigiKey Part Number | 277-9886-ND |
Manufacturer | |
Manufacturer Product Number | 1792229 |
Description | TERM BLOCK 2POS 30DEG 7.5MM PCB |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1792229 Models |
Category | Current 41 A |
Manufacturer Phoenix Contact | Voltage 1 kV |
Series | Wire Gauge 10-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 2 | Color Green |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 30° (150°) Angle with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1098175 | Phoenix Contact | 1.305 | 277-1098175-ND | kr.30.19000 | MFR Recommended |


