
1743184 | |
|---|---|
DigiKey Part Number | 277-13867-ND |
Manufacturer | |
Manufacturer Product Number | 1743184 |
Description | TERM BLOCK 7POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1743184 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 10 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 7 | Color Green |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.83000 | kr.25.83 |
| 10 | kr.21.17900 | kr.211.79 |
| Unit Price without VAT: | kr.25.83000 |
|---|---|
| Unit Price with VAT: | kr.32.28750 |

