
7513D2-L | |
|---|---|
DigiKey Part Number | L71537-ND |
Manufacturer | |
Manufacturer Product Number | 7513D2-L |
Description | LIGHT PIPE SGL RT ANGLE 3.6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle |
EDA/CAD Models | 7513D2-L Models |
Category | Configuration Single |
Manufacturer Visual Communications Company - VCC | Type Rigid |
Series | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.60mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.5.37800 | kr.53.78 |
| 100 | kr.4.00430 | kr.400.43 |
| 500 | kr.3.39410 | kr.1,697.05 |
| 1.000 | kr.3.19442 | kr.3,194.42 |
| 2.000 | kr.3.02514 | kr.6,050.28 |
| 5.000 | kr.2.84032 | kr.14,201.60 |
| 10.000 | kr.2.72521 | kr.27,252.10 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |











