



1716957 | |
|---|---|
DigiKey Part Number | 277-18624-ND |
Manufacturer | |
Manufacturer Product Number | 1716957 |
Description | TERM BLOCK PLUG 9POS 7.62MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1716957 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 35 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-10mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 9 | Operating Temperature -40°C |
Positions Per Level 9 (5 Power + 4 Signal) | Contact Mating Finish Tin |
Number of Levels Hybrid | Features Lever Actuated |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 18mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.957" (24.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1717003 | Phoenix Contact | 0 | 277-18636-ND | kr.97.81680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.93.20160 | kr.2,330.04 |
| Unit Price without VAT: | kr.93.20160 |
|---|---|
| Unit Price with VAT: | kr.116.50200 |


