1715792 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 838
Unit Price: kr.5.83000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 9.620
Unit Price: kr.4.88000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715792

DigiKey Part Number
1715792-ND
Manufacturer
Manufacturer Product Number
1715792
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Blue
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB004-508-03BESame Sky (Formerly CUI Devices)838102-6180-NDkr.5.83000Similar
TB007-508-03BESame Sky (Formerly CUI Devices)9.620102-6204-NDkr.4.88000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.10.53460kr.526.73
Manufacturers Standard Package
Unit Price without VAT:kr.10.53460
Unit Price with VAT:kr.13.16825