Parametric Equivalent

1709874 | |
|---|---|
DigiKey Part Number | 277-1709874-ND |
Manufacturer | |
Manufacturer Product Number | 1709874 |
Description | ZFKDSA 4-7 5- 2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 30 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 10-24 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Color Green |
Positions Per Level 2 | Operating Temperature -40°C ~ 100°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745-302 | WAGO Corporation | 0 | 2946-745-302-ND | kr.31.76000 | Parametric Equivalent |
| 745-302/005-000 | WAGO Corporation | 0 | 2946-745-302/005-000-ND | kr.34.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.22.19000 | kr.1,109.50 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |


