
1702610 | |
---|---|
DigiKey Part Number | 277-13704-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1702610 |
Description | TERM BLK 2POS SIDE ENT 2.5MM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1702610 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 2 A | |
Voltage | 150 V | |
Wire Gauge | 24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - IDC | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.5.01272 | kr.1,253.18 |
Unit Price without VAT: | kr.5.01272 |
---|---|
Unit Price with VAT: | kr.6.26590 |