
1701016 | |
|---|---|
DigiKey Part Number | 277-8554-ND |
Manufacturer | |
Manufacturer Product Number | 1701016 |
Description | CONN PLUG 4POS IDC 24-26AWG GOLD |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Yellow |

