1697697 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.150.70000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.130.16000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.149.37000
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: kr.143.16000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,038.05000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: kr.233.95000

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.283.28400
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.307.49000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.307.49000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Phoenix Contact – Industrial RJ45 Patch Cables – PTM | DigiKey

1697697

DigiKey Part Number
277-1697697-ND
Manufacturer
Manufacturer Product Number
1697697
Description
RJ45 PATCH CABLE YELLOW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1697697 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Yellow
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.45000kr.124.45
Manufacturers Standard Package
Unit Price without VAT:kr.124.45000
Unit Price with VAT:kr.155.56250