
1676970 | |
|---|---|
DigiKey Part Number | 277-4523-ND |
Manufacturer | |
Manufacturer Product Number | 1676970 |
Description | CONN BASE BOTTOM ENTRY SZD7 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Phoenix Contact | Size / Dimension 1.102" L x 1.496" W x 0.945" H (28.00mm x 38.00mm x 24.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Obsolete | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size D7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1419251 | Phoenix Contact | 0 | 1419251-ND | kr.162.11000 | Similar |













