


1664031 | |
|---|---|
DigiKey Part Number | 277-1664031-ND |
Manufacturer | |
Manufacturer Product Number | 1664031 |
Description | RJ45 JACK W/INTEGRATED MAGNETICS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1664031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.96000 | kr.60.96 |
| 10 | kr.53.84500 | kr.538.45 |
| 25 | kr.50.47040 | kr.1,261.76 |
| 50 | kr.48.34460 | kr.2,417.23 |
| Unit Price without VAT: | kr.60.96000 |
|---|---|
| Unit Price with VAT: | kr.76.20000 |

