1663956 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.28.79200
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 19
Unit Price: kr.39.63000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 50
Unit Price: kr.39.05000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 17
Unit Price: kr.59.34000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 160
Unit Price: kr.41.88125
Datasheet
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Phoenix Contact Modular Ethernet – PTM | DigiKey

1663956

DigiKey Part Number
277-1663956TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1663956
Description
RJ45 JACK W/INTEGRATED MAGNETICS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
1663956 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
Phoenix Contact
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.570" (14.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1663955Phoenix Contact0277-1663955TR-NDkr.28.79200Parametric Equivalent
1663964Phoenix Contact19277-1663964-NDkr.39.63000Parametric Equivalent
1663966Phoenix Contact50277-1663966-NDkr.39.05000Parametric Equivalent
JXR1-0005NLPulse Electronics17553-2050-NDkr.59.34000Parametric Equivalent
JXR1-0005NLTPulse Electronics160553-JXR1-0005NLTTR-NDkr.41.88125Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90kr.28.79200kr.2,591.28
Manufacturers Standard Package
Unit Price without VAT:kr.28.79200
Unit Price with VAT:kr.35.99000