1655771 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 0
Unit Price: kr.35.48000
Datasheet

Direct


Tensility International Corp
In Stock: 256
Unit Price: kr.32.64000
Datasheet

Direct


Qualtek
In Stock: 208
Unit Price: kr.19.41000
Datasheet

Direct


Assmann WSW Components
In Stock: 531
Unit Price: kr.15.87000
Datasheet
USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1655771

DigiKey Part Number
1655771-ND
Manufacturer
Manufacturer Product Number
1655771
Description
CBL USB2.0 A PLUG TO OPEN 3.28'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Cable (Round) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1655771 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 26 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.267.68000kr.267.68
Manufacturers Standard Package
Unit Price without VAT:kr.267.68000
Unit Price with VAT:kr.334.60000