1653948 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 694
Unit Price: kr.74.88000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.143.23000
Datasheet

Direct


Assmann WSW Components
In Stock: 2.879
Unit Price: kr.33.86000
Datasheet
1653948
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1653948

DigiKey Part Number
1653948-ND
Manufacturer
Manufacturer Product Number
1653948
Description
CBL USB2.0 A PLUG TO B PLG 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1653948 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
16.40' (5.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
20 AWG, 26 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.816.45000kr.816.45
Manufacturers Standard Package
Unit Price without VAT:kr.816.45000
Unit Price with VAT:kr.1,020.56250