
1653883 | |
|---|---|
DigiKey Part Number | 1653883-ND |
Manufacturer | |
Manufacturer Product Number | 1653883 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1653883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge, Industrial Environments, Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.755.98000 | kr.755.98 |
| Unit Price without VAT: | kr.755.98000 |
|---|---|
| Unit Price with VAT: | kr.944.97500 |



