
1645743 | |
|---|---|
DigiKey Part Number | 277-1645743-ND |
Manufacturer | |
Manufacturer Product Number | 1645743 |
Description | FABRIC LABELS 5,000 PER ROLL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
EDA/CAD Models | 1645743 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 1.437" (36.50mm) |
Series | Width 0.787" (20.00mm) |
Packaging Box | Material - Body Polyamide (PA) |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | Shelf Life Start Date of Receipt |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,696.22000 | kr.3,696.22 |
| Unit Price without VAT: | kr.3,696.22000 |
|---|---|
| Unit Price with VAT: | kr.4,620.27500 |

