
| 1645500 | |
|---|---|
| DigiKey Part Number | 277-1645500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1645500 | 
| Description | FABRIC LABELS 10,000 PER ROLL | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Die Cut Polyamide (PA) White | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1645500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Label Type | Die Cut | |
| Printer Name | Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | |
| Applications | Device Marker | |
| Color - Background | White | |
| Length | 0.787" (20.00mm) | |
| Width | 0.315" (8.00mm) | |
| Diameter - Label | - | |
| Location | - | |
| Material - Body | Polyamide (PA) | |
| For Use With/Related Products | Thermal Transfer Printer | |
| Shelf Life | 12 Months | |
| Shelf Life Start | Date of Receipt | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,670.40000 | kr.1,670.40 | 
| Unit Price without VAT: | kr.1,670.40000 | 
|---|---|
| Unit Price with VAT: | kr.2,088.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark