1629235 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.135.17000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.135.17000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.129.97000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.123.06000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.118.30000
Datasheet
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Phoenix Contact Circular Connectors

1629235

DigiKey Part Number
277-1629235-ND
Manufacturer
Manufacturer Product Number
1629235
Description
M23-06P1N8A8002
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
1629235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Phoenix Contact
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bulk
Shell Material
Gadolinium-Zinc
Part Status
Active
Housing Color
Silver
Connector Type
Plug Housing
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Features
Backshell
Number of Positions
6
Shielding
Shielded
Shell Size - Insert
M23-6
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
2.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1629189Phoenix Contact0277-1629189-NDkr.135.17000Parametric Equivalent
1629190Phoenix Contact0277-1629190-NDkr.135.17000Parametric Equivalent
1629191Phoenix Contact0277-1629191-NDkr.129.97000Parametric Equivalent
1629233Phoenix Contact0277-1629233-NDkr.123.06000Parametric Equivalent
1629234Phoenix Contact0277-1629234-NDkr.118.30000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.123.06000kr.123.06
Manufacturers Standard Package
Unit Price without VAT:kr.123.06000
Unit Price with VAT:kr.153.82500