
1071148 | |
|---|---|
DigiKey Part Number | 277-1071148-ND |
Manufacturer | |
Manufacturer Product Number | 1071148 |
Description | EH 22 5 F-B/ABS-PC GY7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel Kit 2.953" L x 1.193" W x 0.890" H (75.00mm x 30.30mm x 22.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1071148 Models |
Category | Type Panel Kit |
Manufacturer Phoenix Contact | Size / Dimension 2.953" L x 1.193" W x 0.890" H (75.00mm x 30.30mm x 22.60mm) |
Series | Color Light Gray |
Packaging Bulk | Material Plastic, ABS |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.21.29600 | kr.212.96 |
| Unit Price without VAT: | kr.21.29600 |
|---|---|
| Unit Price with VAT: | kr.26.62000 |

