


1629000 | |
|---|---|
DigiKey Part Number | 277-1629000-ND |
Manufacturer | |
Manufacturer Product Number | 1629000 |
Description | M17-3ES1N8A8003S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 1629000 Models |
Category | Fastening Type Threaded |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Gadolinium-Zinc |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 (3 + PE) | Features Backshell |
Shell Size - Insert M17-4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1628957 | Phoenix Contact | 0 | 277-1628957-ND | kr.134.47000 | Parametric Equivalent |
| 1628958 | Phoenix Contact | 0 | 277-1628958-ND | kr.129.27000 | Parametric Equivalent |
| 1628959 | Phoenix Contact | 0 | 277-1628959-ND | kr.129.27000 | Parametric Equivalent |
| 1628999 | Phoenix Contact | 0 | 277-1628999-ND | kr.130.10000 | Parametric Equivalent |
| 1629001 | Phoenix Contact | 0 | 277-1629001-ND | kr.125.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.09000 | kr.125.09 |
| Unit Price without VAT: | kr.125.09000 |
|---|---|
| Unit Price with VAT: | kr.156.36250 |





