


1628931 | |
|---|---|
DigiKey Part Number | 277-1628931-ND |
Manufacturer | |
Manufacturer Product Number | 1628931 |
Description | M17-08S1N8AW500S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1628931 Models |
Category | Mounting Feature Flange |
Manufacturer Phoenix Contact | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Gadolinium-Zinc |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M17-8 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.09000 | kr.77.09 |
| Unit Price without VAT: | kr.77.09000 |
|---|---|
| Unit Price with VAT: | kr.96.36250 |




