13 Conductor Multi-Pair, Cat5 Cable Orange 14 AWG, 20 AWG, 22 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623127

DigiKey Part Number
1623127-ND
Manufacturer
Manufacturer Product Number
1623127
Description
CABLE CAT5 13COND 14AWG-22AWG 1M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Conductor Multi-Pair, Cat5 Cable Orange 14 AWG, 20 AWG, 22 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
13
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.575" (14.61mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.264.44000kr.264.44
Manufacturers Standard Package
Unit Price without VAT:kr.264.44000
Unit Price with VAT:kr.330.55000