
1619886 | |
|---|---|
DigiKey Part Number | 277-1619886-ND |
Manufacturer | |
Manufacturer Product Number | 1619886 |
Description | CA-16P1N126Z00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1619886 Models |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Gadolinium-Zinc |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Shielding |
Shell Size - Insert M23-16 | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Voltage Rating 48VAC, 74VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1619860 | Phoenix Contact | 0 | 277-1619860-ND | kr.122.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.68000 | kr.122.68 |
| Unit Price without VAT: | kr.122.68000 |
|---|---|
| Unit Price with VAT: | kr.153.35000 |


