


TLX9165T(TPL,F | |
|---|---|
DigiKey Part Number | 264-TLX9165T(TPLFTR-ND - Tape & Reel (TR) 264-TLX9165T(TPLFCT-ND - Cut Tape (CT) 264-TLX9165T(TPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9165T(TPL,F |
Description | AUTOMOTIVE PHOTORELAY; AEC-Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 16-SOIC (0.295", 7.50mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Load Current | 30 mA | |
On-State Resistance (Max) | 680 Ohms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Approval Agency | - | |
Grade | Automotive | |
Qualification | AEC-Q101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.22000 | kr.49.22 |
| 10 | kr.38.06100 | kr.380.61 |
| 25 | kr.35.26920 | kr.881.73 |
| 100 | kr.32.20290 | kr.3,220.29 |
| 250 | kr.30.74152 | kr.7,685.38 |
| 500 | kr.29.86048 | kr.14,930.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.77239 | kr.43,158.58 |
| Unit Price without VAT: | kr.49.22000 |
|---|---|
| Unit Price with VAT: | kr.61.52500 |

