
1534492 | |
|---|---|
DigiKey Part Number | 277-1534492-ND |
Manufacturer | |
Manufacturer Product Number | 1534492 |
Description | 1534492 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating | 75VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Connector (M8) | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.44000 | kr.409.44 |
| 5 | kr.357.15800 | kr.1,785.79 |
| 10 | kr.336.71100 | kr.3,367.11 |
| 25 | kr.311.42840 | kr.7,785.71 |
| 50 | kr.293.53440 | kr.14,676.72 |
| 100 | kr.276.63260 | kr.27,663.26 |
| Unit Price without VAT: | kr.409.44000 |
|---|---|
| Unit Price with VAT: | kr.511.80000 |

