
1529522 | |
|---|---|
DigiKey Part Number | 1529522-ND |
Manufacturer | |
Manufacturer Product Number | 1529522 |
Description | CIR CBL 19POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation N |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 49.2' (15.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 19 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M23 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,491.50000 | kr.2,491.50 |
| Unit Price without VAT: | kr.2,491.50000 |
|---|---|
| Unit Price with VAT: | kr.3,114.37500 |

