



1524776 | |
|---|---|
DigiKey Part Number | 277-7282-ND |
Manufacturer | |
Manufacturer Product Number | 1524776 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1524776 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black, Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Material Flammability Rating UL94 HB |
Shell Size - Insert M8-3 | Features Board Guide, Board Lock |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 4A |
Mounting Feature Bulkhead | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Tin |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.79000 | kr.99.79 |
| Unit Price without VAT: | kr.99.79000 |
|---|---|
| Unit Price with VAT: | kr.124.73750 |

