1432635 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 3.093
Unit Price: kr.78.17000
Datasheet
4 Position Circular Connector Plug, Male Pins Spring-Cage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1432635

DigiKey Part Number
277-4441-ND
Manufacturer
Manufacturer Product Number
1432635
Description
CONN PLUG MALE 4P SPRING-CAGE
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Spring-Cage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Spring-Cage
Fastening Type
Push-Twist
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Tin
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic Polyurethane (TPU)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes