Actuator Box 8 Connector Opening, Dust Tight, Waterproof Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516823

DigiKey Part Number
277-13346-ND
Manufacturer
Manufacturer Product Number
1516823
Description
SENSOR ACTUATOR BOX 8SLOT 4POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Green
Manufacturer
Phoenix Contact
Features
8 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Active
Shell Size - Insert
M12
Accessory Type
Actuator Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,204.92000kr.1,204.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,204.92000
Unit Price with VAT:kr.1,506.15000