New Product
Circuit Breaker Thermal Magnetic 2A 277 V AC 56 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1509520

DigiKey Part Number
277-1509520-ND
Manufacturer
Manufacturer Product Number
1509520
Description
CIRCUIT BREAKER PLUG, 1-POLE, RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 2A 277 V AC 56 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
56 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
CSA, UR
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.186.78000kr.186.78
Manufacturers Standard Package
Unit Price without VAT:kr.186.78000
Unit Price with VAT:kr.233.47500