
1506778 | |
|---|---|
DigiKey Part Number | 277-4222-ND |
Manufacturer | |
Manufacturer Product Number | 1506778 |
Description | CONN RCPT FMALE 3P AXIAL PIERCE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Axial Pierce |
Datasheet | Datasheet |
EDA/CAD Models | 1506778 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M8-3 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Termination Axial Pierce | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Copper Zinc |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.63000 | kr.167.63 |
| Unit Price without VAT: | kr.167.63000 |
|---|---|
| Unit Price with VAT: | kr.209.53750 |


