
1501689 | |
|---|---|
DigiKey Part Number | 277-13327-ND |
Manufacturer | |
Manufacturer Product Number | 1501689 |
Description | CABLE 3COND 24AWG BLACK 100M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.173" (4.39mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,364.31000 | kr.2,364.31 |
| Unit Price without VAT: | kr.2,364.31000 |
|---|---|
| Unit Price with VAT: | kr.2,955.38750 |









