
1496732 | |
|---|---|
DigiKey Part Number | 277-1496732-ND |
Manufacturer | |
Manufacturer Product Number | 1496732 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 2+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1496732 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 2+Ground | |
Size | D7 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.64000 | kr.172.64 |
| Unit Price without VAT: | kr.172.64000 |
|---|---|
| Unit Price with VAT: | kr.215.80000 |


