
1491527 | |
|---|---|
DigiKey Part Number | 277-1491527-ND |
Manufacturer | |
Manufacturer Product Number | 1491527 |
Description | TERM BLOCK PLUG 5.08MM 6POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Mating Flange |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 16A | Insulation Height 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.83000 | kr.50.83 |
| Unit Price without VAT: | kr.50.83000 |
|---|---|
| Unit Price with VAT: | kr.63.53750 |

